Filter Your Search
1 - 2 of 2 results
|
EKZM250EC5222ML20S
United Chemi-Con Inc
|
$0.8782 | Yes | Yes | Transferred | 2.2 mF | 25 V | 3.25 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZM | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
EKZM250EC5222ML20S
Chemi-Con
|
Check for Price | Yes | Active | 2.2 mF | 25 V | 2.4375 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 550 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | Radial | TRAY | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |