Filter Your Search
1 - 1 of 1 results
|
EKZN101ELL820MJ16S
Chemi-Con
|
Check for Price | Yes | Active | 82 µF | 100 V | 460 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |