Filter Your Search
1 - 2 of 2 results
|
EL357NC(TA)-G
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 150 % | UL APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SOP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | ||
|
EL357N(C)(TA)-G
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 3.75 kV | 150 % | UL APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SOP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight |