Filter Your Search
1 - 10 of 375 results
|
EL816S1(A)(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, 4 PIN | compliant | Transistor Outputs | ||||||||||||
|
EL816S1(TD)-F
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 pA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 4 PIN | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||
|
EL816S1(C)(TD)-FV
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||
|
EL816S1(A)(TD)-FV
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||
|
EL816(S1)(D)(TB)-F
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 300 % | UL APPROVED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||
|
EL816S1(X)(TD)-F
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | NOT SPECIFIED | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | ||
|
EL816S1(X)(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, 4 PIN | compliant | Transistor Outputs | ||||||||||||
|
EL816S1(I)(TB)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 5 kV | 63 % | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, 4 PIN | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | ||||||||||
|
EL816S1(A)-TA
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | NOT SPECIFIED | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, DIP-4 | compliant | Transistor Outputs | ||||
|
EL816S1(C)(TD)-F
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | NOT SPECIFIED | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 |