Filter Your Search
1 - 1 of 1 results
|
ELBV350ELL902AMP1S
Chemi-Con
|
Check for Price | Yes | Active | 9 mF | 35 V | 2.465 A | 30 % | 16 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.15 mA | 0.32 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | Chemi-Con |