Filter Your Search
1 - 2 of 2 results
|
|
ELF0607RA-R56K-PF
TDK Corporation
|
Check for Price Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 150 mΩ | 10 % | NO | 25.2 MHz | 895 mA | 190 MHz | 40 | RF INDUCTOR | 1 | YES | e3 | 80 °C | -20 °C | Magnetic Shielded | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 620 µm | 27 mm | 5 mm | 6.6 mm | 7 mm | RADIAL LEADED, ROHS COMPLIANT | EAR99 | 8504.50.80.00 | ||
|
|
ELF0607RA-R56K
TDK Corporation
|
Check for Price Buy | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 150 mΩ | 10 % | NO | 25.2 MHz | 895 mA | 190 MHz | 40 | RF INDUCTOR | 1 | YES | e0 | 80 °C | -20 °C | Circular | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 620 µm | 5.8 mm | 6.6 mm | 7 mm | RADIAL LEADED | EAR99 | 8504.50.80.00 |