Parametric results for: ELF0607RA-R82K under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: elf0607rar82k
Select parts from the table below to compare.
Compare
Compare
ELF0607RA-R82K
TDK Corporation
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 820 nH 150 mΩ 10 % NO 25.2 MHz 895 mA 140 MHz 40 RF INDUCTOR 1 YES e0 80 °C -20 °C Circular 2 Radial Ammo Pack CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) RADIAL WIRE 620 µm 5.8 mm 6.6 mm 7 mm RADIAL LEADED EAR99 8504.50.80.00
ELF0607RA-R82K-PF
TDK Corporation
Check for Price Buy Yes Obsolete GENERAL PURPOSE INDUCTOR 820 nH 150 mΩ 10 % NO 25.2 MHz 895 mA 140 MHz 40 RF INDUCTOR 1 YES e3 80 °C -20 °C Magnetic Shielded 2 Radial Ammo Pack CYLINDRICAL PACKAGE Matte Tin (Sn) RADIAL WIRE 620 µm 27 mm 5 mm 6.6 mm 7 mm RADIAL LEADED, ROHS COMPLIANT EAR99 8504.50.80.00