Filter Your Search
1 - 10 of 11 results
|
|
ELF14M060E
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.5 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 11.5 mm | 16 mm | 14.5 mm | |||||||||
|
|
ELF14M020E
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 200 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 12 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 11.5 mm | 16 mm | 14.5 mm | |||||||||
|
|
ELF14M100E
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.5 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 11.5 mm | 16 mm | 14.5 mm | |||||||||
|
|
ELF14M010E
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 30 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 11.5 mm | 16 mm | 14.5 mm | |||||||||
|
|
ELF14M070E
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 11.5 mm | 16 mm | 14.5 mm | |||||||||
|
|
ELF14M030E
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 6 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 11.5 mm | 16 mm | 14.5 mm | Unknown | ||||||||
|
|
ELF14M040E
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 3.5 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 11.5 mm | 16 mm | 14.5 mm | |||||||||
|
|
ELF14M050E
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2.5 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 11.5 mm | 16 mm | 14.5 mm | |||||||||
|
|
ELF14M090E
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 900 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.7 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 11.5 mm | 16 mm | 14.5 mm | |||||||||
|
|
ELF14M020A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 250 V | THROUGH HOLE MOUNT | DATA LINE FILTER | UL; CSA; IEC | e2 | 115 °C | -20 °C | Tin/Copper (Sn/Cu) | EAR99 | 8504.50.80.00 |