Filter Your Search
1 - 10 of 122 results
|
ELF18D218
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 22 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 20 mm | 20 mm | 21 mm | PANASONIC CORP | unknown | ||||||
|
ELF18D850C
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | e2 | Tin/Copper (Sn/Cu) | 39 mm | 36 mm | 25.5 mm | PANASONIC CORP | unknown | |||||||
|
ELF18D225
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 6.8 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 20 mm | 20 mm | 21 mm | PANASONIC CORP | unknown | ||||||
|
ELF18D650M
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 3.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | e2 | Tin/Copper (Sn/Cu) | 33.6 mm | 29 mm | 21 mm | PANASONIC CORP | unknown | |||||||
|
ELF18D607
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 68 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 22 mm | 29 mm | 28.5 mm | PANASONIC CORP | unknown | ||||||
|
ELF18D600A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 250 V | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | UL; CSA; IEC | e2 | 105 °C | -20 °C | Tin/Copper (Sn/Cu) | PANASONIC CORP | unknown | |||||||
|
ELF18D650C
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | e2 | Tin/Copper (Sn/Cu) | 33.6 mm | 29 mm | 21 mm | PANASONIC CORP | unknown | |||||||
|
ELF18D450H
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 39 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 28.8 mm | 25 mm | 18 mm | PANASONIC CORP | unknown | ||||||
|
ELF18D450M
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.2 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 28.8 mm | 25 mm | 18 mm | PANASONIC CORP | unknown | ||||||
|
ELF18D650A
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 250 V | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | UL; CSA; IEC | e2 | 105 °C | -20 °C | Tin/Copper (Sn/Cu) | PANASONIC CORP | unknown |