Filter Your Search
1 - 2 of 2 results
|
ELG397M250AQ5AA
KEMET Corporation
|
Check for Price | Yes | Active | 390 µF | 250 V | 1.5 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG397M250AQ5AA
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 390 µF | 250 V | 1.5 A | 20 % | 186 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ELG | 1.9 mA | 0.1 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 |