Filter Your Search
1 - 2 of 2 results
|
ELG397M400AS6AA
KEMET Corporation
|
Check for Price | Yes | Active | 390 µF | 400 V | 1.55 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG397M400AS6AA
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 390 µF | 400 V | 1.55 A | 20 % | 165 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ELG | 3 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 |