Filter Your Search
1 - 10 of 141 results
|
ELG477M160AQ3AA
KEMET Corporation
|
$0.4850 | Yes | Active | 470 µF | 160 V | 1.4 A | 20 % | 423 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ELG476M400AQ7AA
KEMET Corporation
|
$1.5941 | Yes | Active | 47 µF | 400 V | 350 mA | 20 % | 4.235 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 20 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ELG478M035AQ3AA
KEMET Corporation
|
$1.6880 | Yes | Active | 4.7 mF | 35 V | 1.8 A | 20 % | 99 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 22 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ELG476M450AQ1AA
KEMET Corporation
|
$1.7938 | Active | 47 µF | 450 V | 380 mA | 20 % | 5.647 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 25 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ELG477M160AQ2AA
KEMET Corporation
|
$1.9310 | Yes | Active | 470 µF | 160 V | 1.3 A | 20 % | 423 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ELG478M035AR1AA
KEMET Corporation
|
$2.0987 | Yes | Active | 4.7 mF | 35 V | 1.8 A | 20 % | 99 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 25 mm | 25 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ELG478M025AQ1AA
KEMET Corporation
|
$2.2765 | Yes | Active | 4.7 mF | 25 V | 1.5 A | 20 % | 127 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.4 mA | 0.45 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 22 mm | 25 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ELG477M200AQ3AA
KEMET Corporation
|
$2.5019 | Yes | Active | 470 µF | 200 V | 1.4 A | 20 % | 423 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ELG477M200AQ4AA
KEMET Corporation
|
$2.7867 | Yes | Active | 470 µF | 200 V | 1.4 A | 20 % | 423 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||
|
ELG478M050AQ5AA
KEMET Corporation
|
$2.7867 | Yes | Active | 4.7 mF | 50 V | 2.45 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 22 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |