Filter Your Search
1 - 10 of 12 results
|
ELM11205HD5VA
Bivar Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 5 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 625 nm | 40 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | 2.5 mm | 3.0566 m | 5 mm | BIVAR INC | unknown | ||||
|
ELM11205HD12V
Bivar Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 12 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 625 nm | 40 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 3.0566 m | 5 mm | BIVAR INC | unknown | ||||
|
ELM11205HD12VT
Bivar Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 12 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 625 nm | 40 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TR | ROUND | 2.5 mm | 3.0566 m | 5 mm | BIVAR INC | unknown | ||||
|
ELM11205HD5VT
Bivar Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 5 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 625 nm | 40 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TR | ROUND | 2.5 mm | 3.0566 m | 5 mm | BIVAR INC | unknown | ||||
|
ELM11205HDLA
Bivar Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 2 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 625 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | 2.5 mm | 3.0566 m | 5 mm | BIVAR INC | unknown | |||
|
ELM11205HD
Bivar Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 625 nm | 45 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 3.0566 m | 5 mm | BIVAR INC | unknown | 8541.40.20.00 | ||
|
ELM11205HDA
Bivar Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 625 nm | 45 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | 2.5 mm | 3.0566 m | 5 mm | BIVAR INC | unknown | |||
|
ELM11205HDLT
Bivar Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 2 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 625 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TR | ROUND | 2.5 mm | 3.0566 m | 5 mm | BIVAR INC | unknown | |||
|
ELM11205HD12VA
Bivar Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 12 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 625 nm | 40 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | AMMO PACK | ROUND | 2.5 mm | 3.0566 m | 5 mm | BIVAR INC | unknown | ||||
|
ELM11205HDL
Bivar Inc
|
Check for Price | Active | HIGH EFFICIENCY RED | 2 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 625 nm | 40 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 3.0566 m | 5 mm | BIVAR INC | unknown |