Filter Your Search
1 - 10 of 81 results
|
ELP681M160A
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 680 µF | 160 V | 2.36 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | PCB Mount | NOT SPECIFIED | 10 mm | 22 mm | 40 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
ELP681K2DBA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 680 µF | 200 V | 2.8 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1063 mA | 0.15 | 85 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP682M50BB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 6.8 mF | 50 V | 3.24 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7493 mA | 0.3 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 40 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP682M50BC
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 6.8 mF | 50 V | 3.24 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7493 mA | 0.3 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP682M80A
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 6.8 mF | 80 V | 4.6 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | PCB Mount | NOT SPECIFIED | 10 mm | 30 mm | 50 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
ELP680M2GBA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 68 µF | 400 V | 510 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 494.7727 µA | 0.2 | 85 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 25 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP681K2ABA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 680 µF | 100 V | 1.53 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 782.3043 µA | 0.2 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 25 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP680K2WBB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 68 µF | 450 V | 500 mA | 10 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 30 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
ELP680M2WBB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 68 µF | 450 V | 500 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 30 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
ELP682K80BA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 6.8 mF | 80 V | 4.6 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2127 mA | 0.25 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 50 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 |