Filter Your Search
1 - 2 of 2 results
|
ELXS161VSN681MP30S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 680 µF | 160 V | 1.86 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 989.5 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | Chemi-Con | |||
|
ELXS161VSN681MP30S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 680 µF | 160 V | 1.86 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXS | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 22 mm | 30 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 |