Filter Your Search
1 - 2 of 2 results
|
ELXV350ETD222ML35S
United Chemi-Con Inc
|
Check for Price | Transferred | 2.2 mF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELXV(35V) | 105 °C | -55 °C | 2 | Radial | TR | 7.5 mm | 16 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
ELXV350ETD222ML35S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 2.2 mF | 35 V | 1.662 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |