Filter Your Search
1 - 1 of 1 results
|
ELZA100ELL222MJ20S
Chemi-Con
|
Check for Price | Yes | Active | 2.2 mF | 10 V | 1.1625 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.23 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 |