Filter Your Search
1 - 1 of 1 results
|
EM572T3-40.000-2.5/-30+75
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | CMOS | SYMMETRY 55/45 ALSO AVAILLABLE | 10 ns | NO | 156 MHz | 1.25 MHz | 10 ns | 60/40 % | Not Qualified | 75 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.3mm | EUROQUARTZ LTD | DILCC4,.2,200 | compliant | Clock |