Filter Your Search
1 - 9 of 9 results
|
EM63A165BM-5IH
Etron Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 4.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ETRON TECHNOLOGY INC | TFBGA, | compliant | EAR99 | 8542.32.00.24 | Etron Technology, Inc. | ||||||||
|
EM63A165BM-6IH
Etron Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ETRON TECHNOLOGY INC | TFBGA, | compliant | EAR99 | 8542.32.00.24 | |||||||||
|
EM63A165BM-7IH
Etron Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ETRON TECHNOLOGY INC | TFBGA, | compliant | EAR99 | 8542.32.00.24 | |||||||||
|
EM63A165TS-5IG
Etron Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 4.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ETRON TECHNOLOGY INC | TSOP2, | compliant | EAR99 | 8542.32.00.24 | Etron Technology, Inc. | ||||||||
|
EM63A165TS-6G
Etron Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ETRON TECHNOLOGY INC | 0.400 INCH, HALOGEN AND LEAD FREE, PLASTIC, TSOP2-54 | compliant | EAR99 | 8542.32.00.24 | Etron Technology, Inc. | |||||||||||
|
EM63A165TS-7IG
Etron Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ETRON TECHNOLOGY INC | TSOP2, | compliant | EAR99 | 8542.32.00.24 | |||||||||
|
EM63A165TS-6IG
Etron Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ETRON TECHNOLOGY INC | TSOP2, | compliant | EAR99 | 8542.32.00.24 | Etron Technology, Inc. | ||||||||
|
EM63A165TS-5G
Etron Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 4.5 ns | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | Yes | 45 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ETRON TECHNOLOGY INC | TSOP2, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.24 | Etron Technology, Inc. | |||||
|
EM63A165TS-7G
Etron Technology Inc
|
Check for Price | Contact Manufacturer | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ETRON TECHNOLOGY INC | TSOP2, | compliant | EAR99 | 8542.32.00.24 |