Filter Your Search
1 - 10 of 10 results
|
EMC1182-1-AC3
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||
|
EMC1182-2-AC3
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||
|
EMC1182-1-AIA-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 1.05 mA | 3.6 V | 3 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | ||||||
|
EMC1182-2-AIA-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 1.05 mA | 3.6 V | 3 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | EAR99 | 8542.31.00.01 | ||||
|
EMC1182-A-AC3-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 1.05 mA | 400 mV | 3.6 V | 3 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 750 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 3 X 2 MM, ROHS COMPLIANT, TDFN-8 | EAR99 | 8542.31.00.01 | Microchip | |||
|
EMC1182-1-AIA
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | RECTANGULAR | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||||
|
EMC1182-2-AIA
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | RECTANGULAR | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||||
|
EMC1182-A-AC3
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||
|
EMC1182-1-AC3-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 1.05 mA | 400 mV | 3.6 V | 3 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 750 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 3 X 2 MM, ROHS COMPLIANT, TDFN-8 | EAR99 | 8542.31.00.01 | ||||
|
EMC1182-2-AC3-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 1.05 mA | 400 mV | 3.6 V | 3 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 750 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 3 X 2 MM, ROHS COMPLIANT, TDFN-8 | EAR99 | 8542.31.00.01 | Microchip |