Filter Your Search
1 - 2 of 2 results
|
EMCL12F2H-87.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 87.5 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 300 ps | NO | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||
|
EMCL12F2H-87.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 87.5 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | EMCL12 | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 300 ps | NO | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |