Filter Your Search
1 - 2 of 2 results
|
EMDS12E2J-161.1328M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 161.1328 MHz | 25 % | 100 OHM | 2.5 V | LVDS | COMPLEMENTARY OUTPUT; BULK | 325 ps | NO | 325 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | ||
|
EMDS12E2J-161.1328MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 161.1328 MHz | 25 % | 100 OHM | 2.5 V | LVDS | COMPLEMENTARY OUTPUT; TAPE AND REEL | 325 ps | NO | 325 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |