Parametric results for: EMDS12F2H-100.000M under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: emds12f2h100000m
Select parts from the table below to compare.
Compare
Compare
EMDS12F2H-100.000MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 100 MHz 20 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 325 ps NO 325 ps 2.625 V 2.375 V 55/45 % e4 70 °C SURFACE MOUNT 6 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP compliant Clock
EMDS12F2H-100.000M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 100 MHz 20 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK 325 ps NO 325 ps 2.625 V 2.375 V 55/45 % e4 70 °C SURFACE MOUNT 6 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP compliant Clock