Filter Your Search
1 - 3 of 3 results
|
EMK11H2H-14.420MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.42 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCRTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EMK11H2H-14.420M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | ||||||||||||||||||||||||
|
EMK11H2H-14.420M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.42 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | EMK11 | TRI-STATE; ENABLE/DISABLE FUNCRTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm |