Filter Your Search
1 - 3 of 3 results
|
EMK12H2J-19.960M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EMK12H2J-19.960MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 19.96 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | compliant | Clock | ECLIPTEK CORP | ||||||||
|
EMK12H2J-19.960M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 19.96 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | EMK12 | BULK | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP |