Filter Your Search
1 - 6 of 6 results
|
EMK41H2H-4.9152M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.9152 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | EMK41 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Clock | |||||
|
EMK41H2H-4.9152MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.9152 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EMK41H2H-4.9152M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||||
|
EMK41H2H-49.152M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||||
|
EMK41H2H-49.152M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 49.152 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | EMK41 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Clock | |||||
|
EMK41H2H-49.152MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 49.152 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |