Filter Your Search
1 - 6 of 6 results
|
EMK42G2J-24.576MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EMK42G2J-2.4576M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||||||||||||||||||||||||
|
EMK42G2J-2.4576M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.4576 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | EMK42 | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||||
|
EMK42G2J-24.576M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | EMK42 | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||||
|
EMK42G2J-2.4576MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.4576 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EMK42G2J-24.576M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm |