Filter Your Search
1 - 1 of 1 results
|
EMRA15K2H-66.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 66 MHz | 50 % | 15 pF | 3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | ECLIPTEK CORP | unknown | Clock |