Filter Your Search
1 - 3 of 3 results
|
EMRA15X2H-66.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||
|
EMRA15X2H-66.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66 MHz | 50 % | 15 pF | 3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | unknown | Clock | ECLIPTEK CORP | ||
|
EMRA15X2H-66.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 66 MHz | 50 % | 15 pF | 3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | unknown | Clock | ECLIPTEK CORP |