Filter Your Search
1 - 3 of 3 results
|
EMS13CHD-166.670MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 166.67 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | EMS13 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EMS13CHD-166.670M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 166.67 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | EMS13 | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | ||
|
EMS13CHD-166.670M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm |