Filter Your Search
1 - 3 of 3 results
|
EMS42HHA-166.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 166 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | EMS42 | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | SMD 2.0mm x 2.5mm | ROHS COMPLIANT, SMD, 4 PIN | 4 | SMD 2.0mm x 2.5mm | compliant | Clock | |||||
|
EMS42HHA-166.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 166 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||||||||
|
EMS42HHA-166.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock |