Filter Your Search
1 - 3 of 3 results
|
EMS43HHA-14.318MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EMS43HHA-14.318M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | EMS43 | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||||
|
EMS43HHA-14.318M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm |