Parametric results for: EMS43HHA-48000M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ems43hha48000m
Select parts from the table below to compare.
Compare
Compare
EMS43HHA-48.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 1 PPM/FIRST YEAR CMOS SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm 163 Clock
EMS43HHA-48.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 48 MHz 50 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm compliant Clock ECLIPTEK CORP
EMS43HHA-48.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 48 MHz 50 % 15 pF 3.3 V LVCMOS EMS43 TRI-STATE; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm compliant Clock ECLIPTEK CORP