Filter Your Search
1 - 10 of 469 results
|
EMVE350ADA4R7MD55G
Chemi-Con
|
$0.0773 | Yes | Yes | Obsolete | 4.7 µF | 35 V | 16 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.2 mm | 5.1 mm | 4.3 mm | NIPPON CHEMI-CON CORP | ROHS COMPLIANT | compliant | EAR99 | Chemi-Con | ||||
|
BMVK350ADA4R7ME60G
United Chemi-Con Inc
|
$0.0798 | Yes | Transferred | 4.7 µF | 35 V | 15 mA | 20 % | 2321 | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVK-BP | 105 °C | -40 °C | 2 | SMT | Tape | 5.7 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | , 2321 | compliant | EAR99 | |||||||||||||
|
EMZA350ADA470MF61G
Chemi-Con
|
$0.0987 | Yes | Yes | Obsolete | 47 µF | 35 V | 240 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.45 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.8 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | Chemi-Con | |||
|
EMVY350ADA100ME55G
United Chemi-Con Inc
|
$0.1009 | Yes | Transferred | 10 µF | 35 V | 95 mA | 20 % | 2321 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 5.2 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||||
|
EMVA350ADA470MF60G
United Chemi-Con Inc
|
$0.1066 | Yes | Yes | Transferred | 47 µF | 35 V | 64 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EMVA(35 VOLT) | 85 °C | -40 °C | 2 | SMT | TR | 5.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||||||
|
EMVA350ADA100MD55G
United Chemi-Con Inc
|
$0.1152 | Yes | Yes | Transferred | 10 µF | 35 V | 24 mA | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 5.2 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||||||
|
BMVK350ADA100MF60G
United Chemi-Con Inc
|
$0.1197 | Yes | Yes | Transferred | 10 µF | 35 V | 23 mA | 20 % | 2826 | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVK-BP | 105 °C | -40 °C | 2 | SMT | Tape | 5.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | ||||||||||||
|
EMVA350ADA220ME55G
United Chemi-Con Inc
|
$0.1202 | Yes | Transferred | 22 µF | 35 V | 41 mA | 20 % | 2321 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 5.2 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||||
|
EMVE350ADA4R7MD55G
United Chemi-Con Inc
|
$0.1234 | Yes | Transferred | 4.7 µF | 35 V | 16 mA | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 105 °C | -40 °C | 2 | SMT | TR | 5.2 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||||
|
EMVL350ADA4R7MD60G
United Chemi-Con Inc
|
$0.1243 | Yes | Yes | Transferred | 4.7 µF | 35 V | 15 mA | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVL | 105 °C | -40 °C | 2 | SMT | TR | 5.7 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | , 2017 | compliant | EAR99 |