Filter Your Search
1 - 2 of 2 results
|
EMV-350ADA3R3MB55G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 3.3 µF | 35 V | 20 % | 1513 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EMV(35V) | 85 °C | -40 °C | 2 | SMT | TR | 5.2 mm | 3.7 mm | 3.3 mm | UNITED CHEMI-CON INC | , 1513 | unknown | EAR99 | |||||||||||||
|
EMV-350ADA3R3MB55G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 35 V | 9.4 mA | 20 % | 1313 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MV | 3 µA | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIPPON CHEMI-CON CORP | , 1313 | unknown | EAR99 |