Filter Your Search
1 - 2 of 2 results
|
EMV-630ADAR10MD55G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 63 V | 1.3 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MV | 3 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIPPON CHEMI-CON CORP | , 1717 | unknown | EAR99 | |||||||
|
EMV-630ADAR10MD55G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 100 nF | 63 V | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EMV(63V) | 85 °C | -40 °C | 2 | SMT | TR | 5.2 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | , 2017 | unknown | EAR99 |