Filter Your Search
1 - 1 of 1 results
|
EMVA13AA2-77.760MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 77.76 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 1.8 V | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock |