Filter Your Search
1 - 2 of 2 results
|
EMVA250ADA100MD55G
United Chemi-Con Inc
|
$0.0832 | Yes | Transferred | 10 µF | 25 V | 24 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | 85 °C | -40 °C | 2 | SMT | TR | YES | FLAT | 4 mm | 5.2 mm | 4.3 mm | 4.3 mm | UNITED CHEMI-CON INC | CHIP | compliant | EAR99 | 8532.22.00.20 | |||||||
|
EMVA250ADA100MD55G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 24 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.2 mm | 4.3 mm | 4.3 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |