Filter Your Search
1 - 2 of 2 results
|
EMVH500ADA470MJA0G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 50 V | 247 mA | 20 % | 4141 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 23.5 µA | MVH | 0.14 | e6 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 11 mm | 10.3 mm | NIPPON CHEMI-CON CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | Chemi-Con | ||
|
EMVH500ADA470MJA0G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 47 µF | 50 V | 247 mA | 20 % | 4341 | 500 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 125 °C | -40 °C | 2 | SMT | Tape | 10 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 |