Filter Your Search
1 - 2 of 2 results
|
EMVL350ARA4R7MD60G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 4.7 µF | 35 V | 15 mA | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVL | 105 °C | -40 °C | 2 | SMT | TR | 5.7 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | , 2017 | compliant | EAR99 | |||||||||||
|
EMVL350ARA4R7MD60G
Chemi-Con
|
Check for Price | Yes | End Of Life | 4.7 µF | 35 V | 15 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.935 µA | 0.13 | e6 | 105 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.7 mm | 4.3 mm | 4.3 mm | NIPPON CHEMI-CON CORP | , 2017 | compliant | EAR99 | 8532.22.00.20 |