Filter Your Search
1 - 2 of 2 results
|
EMVS500ADA2R2MD46G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 50 V | 13 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVS | 3 µA | MVS | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4.5 mm | 5.1 mm | 4.3 mm | NIPPON CHEMI-CON CORP | , 1717 | unknown | EAR99 | ||
|
EMVS500ADA2R2MD46G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 2.2 µF | 50 V | 13 mA | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVS | 85 °C | -40 °C | 2 | SMT | TR | 4.5 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | , 2017 | compliant | EAR99 |