Filter Your Search
1 - 2 of 2 results
|
EMVY100ARA221MF80G
Chemi-Con
|
Check for Price | Yes | Active | 220 µF | 10 V | 140 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2826 | compliant | EAR99 | 8532.22.00.20 | |||
|
EMVY100ARA221MF80G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 220 µF | 10 V | 280 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 |