Filter Your Search
1 - 2 of 2 results
|
EMVY250GTR332MMN0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 3.3 mF | 25 V | 1.75 A | 20 % | 7975 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | Tray | 21.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | , 7975 | compliant | EAR99 | |||||||||||
|
EMVY250GTR332MMN0S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 3.3 mF | 25 V | 1.75 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 21.5 mm | 20 mm | 19 mm | NIPPON CHEMI-CON CORP | , 7575 | compliant | EAR99 | Chemi-Con |