Filter Your Search
1 - 2 of 2 results
|
EMVY6R3ADA331MF80G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 330 µF | 6.3 V | 280 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 105 °C | -55 °C | 2 | SMT | TR | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | |||||||||||
|
EMVY6R3ADA331MF80G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6.3 V | 280 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.79 µA | 0.24 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 7.7 mm | 7.2 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2626 | compliant | EAR99 | Chemi-Con |