Filter Your Search
1 - 2 of 2 results
|
EMZA100ADA330MD61G
Chemi-Con
|
$0.0718 | Yes | Yes | Obsolete | 33 µF | 10 V | 90 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.19 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.8 mm | 4.3 mm | 4.3 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | Chemi-Con | ||||||
|
EMZA100ADA330MD61G
United Chemi-Con Inc
|
$0.2003 | Yes | Transferred | 33 µF | 10 V | 90 mA | 20 % | 2017 | 1.35 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MZA | SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 3.3 µA | MZA | 0.19 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.8 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | ROHS COMPLIANT | compliant | EAR99 |