Filter Your Search
1 - 1 of 1 results
|
EMZA500ARA821MMH0S
Chemi-Con
|
Check for Price | Yes | Active | 820 µF | 50 V | 852 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 410 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 18 mm | 16.5 mm | 19 mm | 19 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |