Filter Your Search
1 - 4 of 4 results
|
EN25D16-75FIP
Eon Silicon Solution Inc
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | EON SILICON SOLUTION INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN25D16-75FI
Eon Silicon Solution Inc
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | EON SILICON SOLUTION INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN25D16-75FI
Elite Semiconductor Memory Technology Inc
|
Check for Price | No | Contact Manufacturer | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN25D16-75FIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | IT ALSO OPERATES AT REGULATED SUPPLY VOLTAGE 3 TO 3.6 V | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.51 |