Filter Your Search
1 - 10 of 36 results
|
EN25F16-100VC
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 100 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 5 µA | 25 µA | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | EON SILICON SOLUTION INC | SON, SOLCC8,.25 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
EN25F16-75VC
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 75 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 5 µA | 20 µA | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | EON SILICON SOLUTION INC | SON, SOLCC8,.25 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
EN25F16-100HIP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 5 µA | 25 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | EON SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
EN25F16-75FCP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 75 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 5 µA | 20 µA | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | EON SILICON SOLUTION INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
EN25F16-75HI
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 75 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 5 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | EON SILICON SOLUTION INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
EN25F16-75QI
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 75 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 5 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | EON SILICON SOLUTION INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
EN25F16-75FI
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 75 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 5 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | EON SILICON SOLUTION INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
EN25F16-100WI
Eon Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | EON SILICON SOLUTION INC | HVSON, SOLCC8,.25 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN25F16-100VCP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 100 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 5 µA | 25 µA | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | EON SILICON SOLUTION INC | SON, SOLCC8,.25 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
EN25F16-100FIP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 100 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 2000000 | 2.0972 M | SERIAL | SPI | 5 µA | 25 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | EON SILICON SOLUTION INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.51 |