Filter Your Search
1 - 3 of 3 results
|
EN25Q80B-104HIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 104 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.275 mm | 5.275 mm | EON SILICON SOLUTION INC | 0.208 INCH, HALOGEN FREE, ROHS AND REACH COMPLIANT, SOP-8 | unknown | EAR99 | 8542.32.00.51 | Eon Silicon Solution Inc. | ||||||||||||||
|
EN25Q80B-104HIP2C
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 3 V | 104 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 28 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.275 mm | 5.275 mm | ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC | SOP-8 | unknown | EAR99 | 8542.32.00.51 | |||
|
EN25Q80B-104HIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 104 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.275 mm | 5.275 mm | ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC | unknown | EAR99 | 8542.32.00.51 |