Filter Your Search
1 - 10 of 138 results
|
EN25S40A-104GIP2S
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 10 µA | 18 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | SOP-8 | unknown | EAR99 | 8542.32.00.51 | |||
|
EN25S80A-104GIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 104 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | EON SILICON SOLUTION INC | 0.150 INCH, HALOGEN FREE, ROHS AND REACH COMPLIANT, SOP-8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
EN25S64A-104QIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 104 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 35 µA | 30 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC | DIP-8 | unknown | EAR99 | 8542.32.00.51 | ||
|
EN25S40-75GIP
Eon Silicon Solution Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 75 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | EON SILICON SOLUTION INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
EN25S20A-104WIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 104 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | VDFN-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
EN25S20-75GIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 1.8 V | 75 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | EON SILICON SOLUTION INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
EN25S80-75WIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | EON SILICON SOLUTION INC | HVSON, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
EN25S32-104RIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 104 MHz | FLASH | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOP | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 5.28 mm | 5.28 mm | EON SILICON SOLUTION INC | VSOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
EN25S16-104GIP
Eon Silicon Solution Inc
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 1.8 V | 104 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | EON SILICON SOLUTION INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
EN25S80-75RIP
Elite Semiconductor Memory Technology Inc
|
Check for Price | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 75 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOP | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 5.28 mm | 5.28 mm | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | VSOP, | unknown | EAR99 | 8542.32.00.51 |